GCC70DCTH

Heilind Number:SULGCC70DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTH

Detailed Description

Introducing the GCC70DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 140 positions, this connector ensures secure and reliable connections. The female gender, clearance hole mount type, and through-hole termination method make installation easy and efficient. With a pitch of 2.54mm and contact material of phosphor bronze plated with gold, it guarantees excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The hairpin contact type and straight orientation provide stability and durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Trust the GCC70DCTH for your critical connectivity needs in aerospace, defense, and other hi-rel industries.