GCC70DCTI-S288

Heilind Number:SULGCC70DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTI-S288

Detailed Description

Introducing the GCC70DCTI-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, offers seamless connectivity for up to 140 positions. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of Card Extender, with Gold-plated Phosphor Bronze contacts, guarantees secure and low-resistance connections. Operating at voltages of up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environmental conditions. The connector's straddle orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Trust in the GCC70DCTI-S288 for high-reliability performance in demanding electronic setups.