GCC70DCTI

Heilind Number:SULGCC70DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTI

Detailed Description

Introducing the GCC70DCTI Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. This connector features two rows with a total of 140 positions, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a threaded mount type and through-hole termination method, it offers secure and stable connections. The hairpin contact type and straight orientation further enhance its efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 9.4mm in width and 15.49mm in height, it is compact yet robust. The matte tin termination plating adds to its durability. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC70DCTI is a critical component for ensuring seamless connectivity on PCBs and card edges.