GCC70DCTN-S288

Heilind Number:SULGCC70DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTN-S288

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, with SKU GCC70DCTN-S288, is designed for high-performance electronic applications. Featuring a female gender and two rows, it offers secure connectivity with a pitch of 2.54mm and 140 positions. The contact material, Phosphor Bronze, and gold plating ensure reliable signal transmission even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. The termination method of card extender and hairpin contact type, along with straddle orientation, make it easy to integrate into PCB assemblies. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Trust in the durability of this connector, with matte tin plating and compliance with hi-rel standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the GCC70DCTNS288 for seamless and reliable connectivity.