GCC70DCTS-S288

Heilind Number:SULGCC70DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTS-S288

Detailed Description

The GCC70DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 140 positions, this connector ensures secure and reliable connections. Its female gender and side hole mount type make it versatile for various electronic setups. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method of card extender with matte tin plating offers easy installation and maintenance. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the requirements of hi-rel applications. Trust in the GCC70DCTS-S288 for seamless and efficient PCB connectivity.