GCC70DCTS

Heilind Number:SULGCC70DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTS

Detailed Description

Introducing the GCC70DCTS, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 140 Hairpin contacts with gold plating for optimal conductivity. The side hole mount type and thru-hole termination method ensure secure attachment, while the orientation is straight for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers efficient space utilization. The Matte Tin termination plating adds durability, making it a reliable choice for industrial applications. Trusted for its quality and performance, the GCC70DCTS is a must-have component for your electronic projects.