GCC70DCTT-S288

Heilind Number:SULGCC70DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTT-S288

Detailed Description

Introducing the GCC70DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 140-position configuration, with Hairpin contact type, allows for efficient connectivity. Its threaded mount and card extender termination method offer secure and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, maximizes PCB space utilization. With Matte Tin termination plating, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC70DCTT-S288 is a dependable connectivity solution.