GCC70DCTT

Heilind Number:SULGCC70DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTT

Detailed Description

Introducing the GCC70DCTT, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PA9T housing and Phosphor Bronze contacts, making it ideal for demanding applications. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With two rows of 140 hairpin contacts, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for industrial and commercial use, the GCC70DCTT is a top choice for engineers and designers seeking top-quality connectivity solutions.