GCC70DCWD-S288

Heilind Number:SULGCC70DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWD-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GCC70DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and card extender termination method make it versatile for various connectivity needs. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with 140 positions on a 2.54mm pitch and hairpin contact type, guarantees secure and efficient connections. Its straddle orientation and clearance hole mount type facilitate easy assembly onto PCBs. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. In summary, the GCC70DCWD-S288 is a reliable and high-speed connector, ideal for aerospace, military, and industrial applications.