GCC70DCWD

Heilind Number:SULGCC70DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWD

Detailed Description

Introducing the GCC70DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 140 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender, clearance hole mount type, and through-hole termination method ensure secure and efficient installation. Constructed with PA9T and Phosphor Bronze materials and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the stringent requirements of various industries. The hairpin contact type and straight orientation further enhance its performance. With a tail length of 3.18mm (.125 in) and a low profile of .61 in (15.49mm), the GCC70DCWD offers versatility without compromising on quality. Ideal for use in aerospace, defense, and industrial applications, it is a reliable solution for your connectivity needs.