GCC70DCWI-S288

Heilind Number:SULGCC70DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWI-S288

Detailed Description

The GCC70DCWI-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. This female connector, with two rows and a threaded mount type, offers secure installation. The termination method using a card extender guarantees efficient signal transmission. Featuring gold-plated phosphor bronze contacts with a pitch of 2.54mm, it provides excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Its hairpin contact type and straddle orientation make it suitable for various PCB configurations. The connector, with 140 positions and a tail length of 2.79mm, allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures longevity and reliability. This connector, belonging to the high-reliability category, is essential for mission-critical systems that demand uncompromising performance.