| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DCWI |
GCC70DCWI
| Heilind Number: | SULGCC70DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DCWI |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DCWI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers a total of 140 positions for secure mating. The termination method is through-hole, with gold-plated contacts for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and matte tin termination plating further enhance durability. Measuring .61 inches in height and 9.4mm in width, the GCC70DCWI is a compact yet robust solution for your PCB connectivity needs.

