GCC70DCWN-S288

Heilind Number:SULGCC70DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWN-S288

Detailed Description

Introducing the GCC70DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 140 positions for seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method, Card Extender, offers easy installation. Its hairpin contact type and straddle orientation further enhance its functionality. With Matte Tin plating for termination, this connector complies with industry standards for quality and reliability. Perfect for mission-critical systems, the GCC70DCWN-S288 is a must-have component for your electronic projects.