GCC70DCWN

Heilind Number:SULGCC70DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWN

Detailed Description

Introducing SKU GCC70DCWN, a high-performance board to board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 140 positions for seamless integration. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The termination method of thru hole soldering, utilizing phosphor bronze contacts plated with gold, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its hairpin contact type and straight orientation make assembly efficient. The connector's compact design, with dimensions of .61in in height and 9.4mm in width (.37 in), allows for space-saving installation. RoHS compliant with termination plating in matte tin, it meets environmental standards. Ideal for demanding applications in industries such as telecommunications, aerospace, and automotive, the GCC70DCWN ensures secure and efficient PCB connections.