GCC70DCWS-S288

Heilind Number:SULGCC70DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCWS-S288

Detailed Description

Introducing the GCC70DCWS-S288, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm (.1 in) and featuring 140 positions across 2 rows, this connector ensures efficient and reliable connectivity. The female gender, side hole mount type, and card extender termination method make it versatile for various assembly needs. Constructed with PA9T and phosphor bronze materials, and boasting gold contact plating, it guarantees durability and optimal signal transmission. Its hairpin contact type and straddle orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, this connector, part of the GCC70DCWS series, is a reliable choice for high-reliability connectivity solutions.