GCC70DCWT-S288

Heilind Number:SULGCC70DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWT-S288

Detailed Description

The GCC70DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contact material with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 140 positions spread across two rows, it offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for high-power environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Compact yet robust, with a height of 15.49mm, width of 9.4mm, and tail length of 2.79mm, it is ideal for space-constrained applications. The GCC70DCWT-S288 is the ultimate solution for reliable and efficient board-to-board connectivity in critical systems.