GCC70DCWT

Heilind Number:SULGCC70DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCWT

Detailed Description

Introducing the GCC70DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 140 female contacts with a threaded mount type, this connector ensures secure and stable connections in electronic assemblies. Its contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy mating and un-mating. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for various applications. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The Matte Tin termination plating offers enhanced solderability. Compact yet sturdy, with a connector height of .61 inches and a width of 9.4mm, it optimizes PCB space utilization. Trust the GCC70DCWT for efficient and dependable board-level connections.