GCC70DKAH-S1243

Heilind Number:SULGCC70DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKAH-S1243

Detailed Description

Introducing the GCC70DKAH-S1243, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector offers reliable power transmission at 3 A and 700 VAC, making it ideal for demanding applications. Boasting two rows of 140 cantilever contacts with gold plating, it ensures efficient signal transfer with minimal signal loss. The clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees durability in harsh environments. Its compact design, with a height of 13.97 mm and width of 10.16 mm, saves valuable board space. Trust the GCC70DKAH-S1243 for robust and high-speed board-to-board connections in your electronic designs.