GCC70DKAH

Heilind Number:SULGCC70DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKAH

Detailed Description

Introducing the GCC70DKAH, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (0.1in) and featuring two rows with a total of 140 positions, this connector offers seamless connectivity in complex electronic systems. The female connector, featuring a clearance hole mount type and thru-hole termination method, ensures secure and stable attachment. Constructed with PA9T and phosphor bronze, and boasting gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power applications. Its cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's compact design, with a height of 13.97mm (0.55in) and width of 9.4mm (0.37in), allows for easy integration into PCB layouts. Ideal for demanding industries such as aerospace, defense, and telecommunications, the GCC70DKAH sets a new standard in connectivity solutions.