GCC70DKAI-S1243

Heilind Number:SULGCC70DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAI-S1243
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC70DKAI-S1243

Detailed Description

Introducing the GCC70DKAI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its female gender, two rows, and threaded mount type offer secure and stable attachment, while the thru-hole termination method simplifies installation. Boasting a contact rating of 3A and 700VAC, it guarantees efficient power transmission with minimal signal loss. The Cantilever contact type and gold plating further enhance conductivity, while the right-angle orientation and 140 positions allow for versatile PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with the GCC70DKAI-S1243.