GCC70DKAI

Heilind Number:SULGCC70DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKAI

Detailed Description

Introducing the GCC70DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a low 3A amperage rating and a high 700VAC voltage capability, it offers efficient power transmission. The threaded mount type and through-hole termination method provide secure and stable installation. Each of the 140 cantilever contacts, plated with gold for enhanced conductivity, guarantees a durable and low-resistance connection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for applications where reliability is paramount, the GCC70DKAI is a top choice for engineers in need of high-quality connectors.