GCC70DKAN-S1243

Heilind Number:SULGCC70DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKAN-S1243

Detailed Description

Introducing the GCC70DKAN-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows and no mounting required, this connector ensures seamless integration into your electronic systems. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and harsh environments. Its cantilever contact type and right-angle orientation facilitate easy assembly and space-saving layout. With 140 positions and a 2.54mm pitch, it provides ample connectivity options. Trust the GCC70DKAN-S1243 for your connectivity needs in aerospace, defense, and industrial electronics.