GCC70DKAN

Heilind Number:SULGCC70DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKAN

Detailed Description

Introducing the GCC70DKAN, a high-performance board-to-board PCB connector that combines the robustness of PA9T and the conductivity of phosphor bronze for unparalleled connectivity. With a compact design featuring two rows of female connectors, this component offers seamless integration in electronic assemblies. Its cantilever contact type, plated with gold for optimal signal transmission, ensures reliable performance at an amperage of 3A and a voltage rating of 700VAC. Ideal for right-angle orientation, the GCC70DKAN boasts 140 positions with a 2.54mm pitch, making it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. The matte tin termination plating further enhances its longevity, while its slim profile, measuring 13.97mm in height and 9.4mm in width, saves valuable space on PCBs. Whether for industrial or commercial use, the GCC70DKAN is a top choice for engineers seeking high-reliability connectors.