GCC70DKAS-S1243

Heilind Number:SULGCC70DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKAS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKAS-S1243

Detailed Description

Introducing the GCC70DKAS-S1243, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power delivery without compromise. Featuring two rows of 140 cantilever contacts made of robust phosphor bronze with gold plating, it guarantees secure and low-resistance connections. The side hole mounting and thru-hole termination method make installation straightforward, while its right-angle orientation and compact dimensions of 13.97mm height and 10.16mm width optimize space utilization on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the GCC70DKAS-S1243 for superior performance and durability in your connectivity solutions.