| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DKAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DKAT |
GCC70DKAT
| Heilind Number: | SULGCC70DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Its contact material, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission at an amperage of 3A and voltage up to 700VAC. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces, with 140 positions available for versatile connectivity. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, the GCC70DKAT is a compact yet robust solution for your PCB interconnect needs.

