GCC70DKDD

Heilind Number:SULGCC70DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDD

Detailed Description

Introducing the GCC70DKDD, a high-performance board-to-board and card edge connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. The female connector with two rows and a 2.54mm pitch offers versatile installation options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee efficient signal transmission with a maximum voltage of 700VAC and 3A amperage. Suitable for industrial and aerospace use, the GCC70DKDD is engineered for durability, with a wide operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With 140 positions and a tail length of 4.06mm, this connector provides ample connectivity in compact spaces. The connector's matte tin termination plating further enhances its longevity. Trust the GCC70DKDD for high-reliability connections in critical electronic systems.