GCC70DKDH-S1243

Heilind Number:SULGCC70DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKDH-S1243

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC70DKDH-S1243 connector is designed for high-performance applications. With a current rating of 3 A and a voltage capability of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, using a clearance hole mount type and through-hole termination method, offer secure connectivity. The cantilever contact type and gold plating guarantee low contact resistance and enhanced conductivity. With 140 positions and a pitch of 2.54 mm (.1 in), it provides ample connectivity options on PCBs. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a height of .61 in (15.49 mm) and width of .4 in (10.16 mm), makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and longevity. Whether in board-to-board or card edge connections, the GCC70DKDH-S1243 is a reliable choice for demanding electronic systems.