GCC70DKDH

Heilind Number:SULGCC70DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDH

Detailed Description

Introducing the GCC70DKDH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows, each meticulously engineered with PA9T and phosphor bronze materials for optimal conductivity. With a pitch of 2.54mm (.1 in) and a contact type of cantilever, it ensures secure and stable connections. Rated for 700VAC and 3A, this connector guarantees reliable power transmission. The gold-plated contacts and matte tin termination offer enhanced durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. With 140 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. Compact yet robust, the GCC70DKDH sets a new standard in connectivity solutions.