GCC70DKDI-S1243

Heilind Number:SULGCC70DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDI-S1243

Detailed Description

Introducing GCC70DKDI-S1243, a high-performance connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and features two rows for efficient connectivity. Its threaded mount type and thru-hole termination method ensure secure and reliable installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it offers robust performance in various environments. The cantilever contact type and straight orientation make it ideal for board-to-board and card edge connections. With 140 positions and a tail length of 4.06mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. Measuring 15.49mm in height and 10.16mm in width, it offers a compact yet durable solution. The matte tin termination plating ensures long-term reliability. Classified under hi-rel PCB connectors, it meets stringent quality standards for mission-critical applications. Upgrade your connectivity with the GCC70DKDI-S1243 connector.