GCC70DKDI

Heilind Number:SULGCC70DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDI

Detailed Description

Introducing the GCC70DKDI, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and efficient electrical connections. With a current rating of 3A and voltage resistance of 700VAC, it meets the needs of power and signal transmission. The cantilever contact type and threaded mounting offer stable connectivity, while the through-hole termination method simplifies installation. With 140 positions arranged across two rows and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and a width of .37 in (9.4mm), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Meeting the highest quality standards, this connector is perfect for use in aerospace, defense, and industrial electronics.