GCC70DKDN

Heilind Number:SULGCC70DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDN

Detailed Description

Introducing the GCC70DKDN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring two rows and a pitch of 2.54mm, ensures reliable connectivity in tight spaces. With a current rating of 3A and voltage of 700VAC, it meets stringent power requirements. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 140 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating further enhances its reliability. The GCC70DKDN is a top choice for engineers seeking a high-reliability connector solution.