GCC70DKDS-S1243

Heilind Number:SULGCC70DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDS-S1243

Detailed Description

The GCC70DKDS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. This female connector, with two rows of 140 positions each on a 2.54mm pitch, offers ample connectivity options. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial use. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable PCB space. The Matte Tin termination plating ensures durability and longevity. Whether it's for telecommunications, aerospace, or industrial equipment, the GCC70DKDS-S1243 is the perfect choice for high-reliability connectivity solutions.