GCC70DKDS

Heilind Number:SULGCC70DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKDS

Detailed Description

SKU GCC70DKDS features a robust design crafted from PA9T and Phosphor Bronze, ensuring reliability in high-performance applications. This female connector, with two rows and side hole mount type, offers seamless integration onto PCBs. The termination method through-hole guarantees secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures stable connections. With a pitch of 2.54mm and high voltage rating of 700VAC, it suits demanding environments. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With 140 positions and a tail length of 4.06mm, it accommodates intricate circuitry. The matte tin termination plating enhances durability. This connector, belonging to the Board-to-Board PCB and Card Edge Connectors category, is a top choice for industrial applications requiring precision and durability. (Word count: 126)