GCC70DKDT

Heilind Number:SULGCC70DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKDT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKDT

Detailed Description

Introducing the GCC70DKDT, a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 positions, it offers ample connectivity options. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its cantilever contact type and straight orientation facilitate easy installation. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The matte tin termination plating ensures durability. Ideal for board-to-board and card-edge connections, the GCC70DKDT is a reliable solution for your connectivity needs.