GCC70DKED

Heilind Number:SULGCC70DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKED

Detailed Description

Introducing the GCC70DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a two-row configuration with a total of 140 positions, this connector ensures secure and reliable connectivity. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm (0.1in) and cantilever contact type, it facilitates efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 13.97mm (0.55in) and width of 9.4mm (0.37in), saves space on the PCB. Trust the GCC70DKED for high-reliability connections in your electronic systems.