GCC70DKEH-S1243

Heilind Number:SULGCC70DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKEH-S1243

Detailed Description

Featuring a durable PA9T construction and precision-engineered Phosphor Bronze contacts, SKU GCC70DKEH-S1243 is a high-performance board-to-board PCB connector designed for reliable power transmission. With a 3A amperage rating and a 700VAC voltage capacity, this connector ensures efficient power delivery in demanding applications. Its female gender and 2-row layout offer versatile connectivity options, while the Clearance Hole mount type and Thru Hole termination method simplify installation. Gold-plated contacts guarantee optimal conductivity, while the Cantilever contact type and right-angle orientation provide secure and space-saving connections. With 140 positions and a pitch of 2.54mm, this connector maximizes connectivity in compact environments. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a connector height of 13.97mm and width of 10.16mm, it is ideal for use in various electronic systems. Additionally, with Matte Tin termination plating, it ensures long-term durability and performance. In summary, the GCC70DKEH-S1243 is a top-of-the-line connector that excels in both reliability and functionality, making it a must-have component for any professional electronic setup.