| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DKEH |
GCC70DKEH
| Heilind Number: | SULGCC70DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it's suitable for power and signal transmission. The right-angle orientation and clearance hole mount make installation easy, while the thru-hole termination method guarantees secure connectivity. With 140 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in aerospace, military, or industrial settings, the GCC70DKEH guarantees high reliability and performance.

