| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DKEI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DKEI-S1243 |
GCC70DKEI-S1243
| Heilind Number: | SULGCC70DKEI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DKEI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DKEI-S1243, a high-performance board to board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold contact plating, this connector ensures reliable conductivity. Featuring a pitch of 2.54mm, 700VAC voltage rating, and an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The right-angle orientation and threaded mount type offer easy and secure installation. With 140 positions and a cantilever contact type, it allows for efficient signal transmission. The connector's compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained setups. Trust the GCC70DKEI-S1243 for seamless connectivity in your electronic systems.

