GCC70DKEI

Heilind Number:SULGCC70DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKEI

Detailed Description

Introducing the GCC70DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable attachment, while the through-hole termination method simplifies installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, meeting the stringent requirements of modern electronics. Operating at a maximum voltage of 700 VAC and 3A current, this connector is suitable for power and signal transmission. With 140 positions spaced at 2.54mm pitch, it allows for dense PCB layouts. The cantilever contact type and right-angle orientation further enhance versatility. Rated for a wide temperature range of -65 to 125°C, this connector ensures performance in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Featuring matte tin termination plating for durability, the GCC70DKEI is ideal for aerospace, defense, and industrial applications requiring high-reliability connectivity. Elevate your design with this essential component.