GCC70DKEN-S1243

Heilind Number:SULGCC70DKEN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKEN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKEN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKEN-S1243

Detailed Description

Introducing the GCC70DKEN-S1243, a high-performance board to board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, accommodating 140 positions, making it ideal for complex electronic assemblies. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. The cantilever contact type guarantees secure connections, while the right-angle orientation and no-mounting mount type offer versatility in installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it suits various power and signal transmission needs. With a tail length of 4.57mm and a compact connector height of 13.97mm, it's space-efficient while withstanding harsh environments with an operating temperature range of -65 to 125°C. Trust in the GCC70DKEN-S1243 for seamless connectivity in your critical applications.