GCC70DKES-S1243

Heilind Number:SULGCC70DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKES-S1243

Detailed Description

The GCC70DKES-S1243 is a high-performance PA9T and Phosphor Bronze female PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers efficient signal connectivity. The contact material is gold-plated phosphor bronze, guaranteeing both conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. With 140 positions and a side-hole mount type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures secure and stable soldering. Perfect for hi-rel applications, the GCC70DKES-S1243 is a reliable solution for board-to-board and card edge connections in various industries.