GCC70DKES

Heilind Number:SULGCC70DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKES
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC70DKES

Detailed Description

Introducing the GCC70DKES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering a total of 140 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The cantilever contact type and right-angle orientation provide convenience in installation, while the side hole mount and thru-hole termination method guarantee secure attachment to the PCB. With an operating temperature range of -65 to 125°C and a matte tin termination plating, this connector is built to withstand harsh environmental conditions. Compact yet robust, the GCC70DKES is the perfect choice for high-reliability electronic systems.