GCC70DKET

Heilind Number:SULGCC70DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKET

Detailed Description

Introducing the GCC70DKET, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation make it ideal for compact designs. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Trust the GCC70DKET for secure and efficient board-to-board connections in your electronic systems.