GCC70DKJH-S1243

Heilind Number:SULGCC70DKJH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJH-S1243

Detailed Description

Introducing our high-performance Female Board To Board PCB Connector, GCC70DKJH-S1243. This meticulously crafted connector boasts a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and longevity. Designed for robust connectivity, it features a 2-row arrangement with 140 positions, suitable for a wide range of applications. With a low profile and right-angle orientation, it offers versatile mounting options, ideal for space-constrained environments. The Thru Hole termination method and Matte Tin plating guarantee secure and reliable solder connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is a dependable choice for demanding industrial and electronic projects. Elevate your connectivity solutions with the GCC70DKJHS1243.