GCC70DKJH

Heilind Number:SULGCC70DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJH

Detailed Description

The GCC70DKJH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows of 140 female contacts made of PA9T and durable phosphor bronze with gold plating, it guarantees excellent conductivity and signal integrity. The cantilever contact type and right-angle orientation provide secure and space-saving connections. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Its clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, enables efficient PCB layout. Its matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the GCC70DKJH is a top choice for high-reliability connectivity.