GCC70DKJI-S1243

Heilind Number:SULGCC70DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJI-S1243

Detailed Description

Introducing the GCC70DKJI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating for enhanced solderability. With 140 positions and a tail length of 12.7mm, it provides ample connectivity options. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution. Perfect for use in aerospace, defense, and industrial electronics, the GCC70DKJI-S1243 is a reliable choice for your connectivity needs.