GCC70DKJI

Heilind Number:SULGCC70DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJI

Detailed Description

Introducing the GCC70DKJI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it can handle high-speed data transmission and power applications with ease. The threaded mount and through-hole termination method guarantee secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial environments. With 140 positions and a tail length of 12.7mm (.5in), it offers ample connectivity options. The matte tin termination plating enhances solderability, while the right-angle orientation and compact dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width save space on the board. Perfect for demanding applications, the GCC70DKJI is a top choice for engineers seeking high-reliability connectors for their designs.