GCC70DKJN-S1243

Heilind Number:SULGCC70DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJN-S1243

Detailed Description

Introducing the GCC70DKJN-S1243, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic assemblies. This connector features two rows with a pitch of 2.54mm, accommodating 140 positions for versatile use. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission and durability. With a voltage rating of 700 VAC and a current rating of 3A, it meets stringent industry standards for power and safety. The cantilever contact type and right-angle orientation allow for easy and secure mating in tight spaces. Termination is through-hole with matte tin plating, suitable for through-board soldering. Operating temperature range from -65°C to 125°C guarantees performance in harsh environments. With a connector height of 13.97mm and width of 10.16mm, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the GCC70DKJN-S1243 for seamless and efficient board-to-board connections in your electronic designs.