GCC70DKJS-S1243

Heilind Number:SULGCC70DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJS-S1243
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC70DKJS-S1243

Detailed Description

Introducing the GCC70DKJS-S1243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact size and a pitch of 2.54mm, this female connector features two rows of gold-plated cantilever contacts suitable for demanding applications. Meeting stringent requirements, it offers a voltage rating of 700VAC and an amperage of 3A. The right-angle orientation and side-hole mount type ensure easy and secure installation, while the thru-hole termination method guarantees robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 140 positions and a tail length of 12.7mm, it provides ample connectivity options for your PCB layouts. Trust in its Matte Tin termination plating for long-term durability. Upgrade your connectivity solutions with the GCC70DKJS-S1243 – where performance meets reliability.