GCC70DKJS

Heilind Number:SULGCC70DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKJS

Detailed Description

Introducing SKU GCC70DKJS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 2.54mm and 140 positions spread across two rows, it offers versatile interconnectivity options. The cantilever contact type and gold plating guarantee efficient signal transmission, while the 700VAC voltage rating makes it suitable for a wide range of power and data applications. Its right-angle orientation and side hole mount type allow for easy installation in confined spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Trust in the GCC70DKJS for secure and high-speed connections in your PCB designs.